
HMC213BMS8GETR | |
|---|---|
DigiKey Part Number | HMC213BMS8GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC213BMS8GETR |
Description | IC MIXER 1.5-4.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC 1.5GHz ~ 4.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 1.5GHz ~ 4.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Base Product Number |

