
HMC263LP4ETR | |
|---|---|
DigiKey Part Number | 1127-3325-2-ND - Tape & Reel (TR) 1127-3325-1-ND - Cut Tape (CT) 1127-3325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC263LP4ETR |
Description | IC RF AMP VSAT 24GHZ-36GHZ 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 36GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 36GHz | |
P1dB | 9dBm | |
Gain | 21dB | |
Noise Figure | 2.5dB | |
RF Type | VSAT | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 58mA | |
Test Frequency | 24GHz ~ 27GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM489.35000 | RM489.35 |
| 10 | RM431.23700 | RM4,312.37 |
| 25 | RM431.01720 | RM10,775.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM355.66168 | RM177,830.84 |
| Unit Price without VAT: | RM489.35000 |
|---|---|
| Unit Price with VAT: | RM538.28500 |

