
MMAD1103E3/TR13 | |
|---|---|
DigiKey Part Number | 150-MMAD1103E3/TR13TR-ND - Tape & Reel (TR) 150-MMAD1103E3/TR13CT-ND - Cut Tape (CT) 150-MMAD1103E3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMAD1103E3/TR13 |
Description | TVS DIODE 75VWM 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 14-SOIC |
EDA/CAD Models | MMAD1103E3/TR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 75V (Max) | |
Voltage - Breakdown (Min) | 90V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.91000 | RM18.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.03582 | RM40,089.55 |
| Unit Price without VAT: | RM18.91000 |
|---|---|
| Unit Price with VAT: | RM20.80100 |

