


HMC392LH5TR | |
|---|---|
DigiKey Part Number | 1127-2810-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC392LH5TR |
Description | IC RF AMP GPS 3.5GHZ-7GHZ 12CSMT |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.5GHz ~ 7GHz 12-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC392LH5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 3.5GHz ~ 7GHz | |
P1dB | 14dBm | |
Gain | 15.2dB | |
Noise Figure | 2.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 43mA | |
Test Frequency | 3.5GHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCQFN | |
Supplier Device Package | 12-CSMT (5x5) | |
Base Product Number |

