
HMC392A | |
|---|---|
DigiKey Part Number | HMC392A-ND |
Manufacturer | |
Manufacturer Product Number | HMC392A |
Description | IC RF AMP CDMA 1.7GHZ-2.7GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 1.7GHz ~ 2.7GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.7GHz ~ 2.7GHz | |
P1dB | 12dBm | |
Gain | 9dB | |
Noise Figure | 12.5dB | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 260mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

