HMC511LP5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 108
Unit Price: RM216.46000
Datasheet
4.8GHz, 9.6GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 8±3, 12.5±3.5 dBm 15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC511LP5

DigiKey Part Number
HMC511LP5-ND
Manufacturer
Manufacturer Product Number
HMC511LP5
Description
VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Customer Reference
Detailed Description
4.8GHz, 9.6GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 8±3, 12.5±3.5 dBm 15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency Range
4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz
Frequency - Center
4.8GHz, 9.6GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
15
Icc Max
300mA
Pushing (MHz/V)
15
Power (dBm)
8±3, 12.5±3.5
Phase Noise Typ (dBc/Hz)
-115
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types