HMC541LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 557
Unit Price: RM50.90000
Datasheet
RF Attenuators 10dB 0 Hz ~ 5 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC541LP3ETR

DigiKey Part Number
HMC541LP3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC541LP3ETR
Description
RF ATTENUATOR 10DB 50OHM 16VFQFN
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 5 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
10dB
Frequency Range
0 Hz ~ 5 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types