
ADES1830CCSZ-RL | |
|---|---|
DigiKey Part Number | 505-ADES1830CCSZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADES1830CCSZ-RL |
Description | 16 CHANNEL MULTICELL BATTERY MON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 72-LFCSP-SS (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADES1830CCSZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 72-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-SS (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM44.64379 | RM89,287.58 |
| Unit Price without VAT: | RM44.64379 |
|---|---|
| Unit Price with VAT: | RM49.10817 |





