
HMC6380LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC6380LC4BTR-ND - Tape & Reel (TR) 505-HMC6380LC4BTRCT-ND - Cut Tape (CT) 505-HMC6380LC4BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC6380LC4BTR |
Description | IC AMP RADAR 8GHZ-16GHZ 24CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 16GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz ~ 16GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,529.39000 | RM1,529.39 |
| 10 | RM1,325.99500 | RM13,259.95 |
| 25 | RM1,275.23440 | RM31,880.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1,219.45990 | RM121,945.99 |
| Unit Price without VAT: | RM1,529.39000 |
|---|---|
| Unit Price with VAT: | RM1,682.32900 |


