
0008650804 | |
|---|---|
DigiKey Part Number | WM2756TR-ND - Tape & Reel (TR) WM2756CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008650804 |
Description | CONN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.19940 | RM9.97 |
| 100 | RM0.18990 | RM18.99 |
| 250 | RM0.17808 | RM44.52 |
| 500 | RM0.16950 | RM84.75 |
| 1,000 | RM0.16142 | RM161.42 |
| 2,500 | RM0.15130 | RM378.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07058 | RM705.80 |
| 20,000 | RM0.06720 | RM1,344.00 |
| 30,000 | RM0.06531 | RM1,959.30 |
| 50,000 | RM0.06299 | RM3,149.50 |
| 70,000 | RM0.06151 | RM4,305.70 |
| 100,000 | RM0.05998 | RM5,998.00 |
| 250,000 | RM0.05623 | RM14,057.50 |
| 500,000 | RM0.05355 | RM26,775.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




























