
HMC707LP5E | |
|---|---|
DigiKey Part Number | 1127-1539-ND |
Manufacturer | |
Manufacturer Product Number | HMC707LP5E |
Description | IC AMP WIMAX 700MHZ-1.2GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 700MHz ~ 1.2GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC707LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 1.2GHz | |
P1dB | 21dBm | |
Gain | 29dB | |
Noise Figure | 0.8dB | |
RF Type | WiMAX / WiBro | |
Voltage - Supply | 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

