Image for HMC7447-SX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7447-SX

DigiKey Part Number
505-HMC7447-SX-ND
Manufacturer
Manufacturer Product Number
HMC7447-SX
Description
IC E-BAND DETECTOR DIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Detector/Controller General Purpose 71GHz ~ 86GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Detector/Controller
Frequency
71GHz ~ 86GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
2RM732.82000RM1,465.64
4RM705.98000RM2,823.92
6RM691.01000RM4,146.06
10RM672.88900RM6,728.89
14RM661.38500RM9,259.39
20RM649.55250RM12,991.05
50RM620.80380RM31,040.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM732.82000
Unit Price with VAT:RM806.10200