
HMC7590-SX | |
|---|---|
DigiKey Part Number | 1127-3708-ND |
Manufacturer | |
Manufacturer Product Number | HMC7590-SX |
Description | IC TRANSIMPEDANCE AMP DIE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Networks Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transimpedance Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

