
HMC7992LP3DETR | |
|---|---|
DigiKey Part Number | 1127-3216-2-ND - Tape & Reel (TR) 1127-3216-1-ND - Cut Tape (CT) 1127-3216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC7992LP3DETR |
Description | IC RF SWITCH SP4T 6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 6 GHz 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7992LP3DETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 30dB | |
Insertion Loss | 1dB | |
Test Frequency | 6GHz | |
P1dB | 35dBm | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.19000 | RM43.19 |
| 10 | RM37.50400 | RM375.04 |
| 25 | RM35.53000 | RM888.25 |
| 100 | RM32.81770 | RM3,281.77 |
| 250 | RM31.19388 | RM7,798.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM30.04774 | RM15,023.87 |
| 1,000 | RM28.96836 | RM28,968.36 |
| Unit Price without VAT: | RM43.19000 |
|---|---|
| Unit Price with VAT: | RM47.50900 |











