
HMC8038LP4CETR | |
|---|---|
DigiKey Part Number | 505-HMC8038LP4CETR-ND - Tape & Reel (TR) 505-HMC8038LP4CETRCT-ND - Cut Tape (CT) 505-HMC8038LP4CETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8038LP4CETR |
Description | IC RF SWITCH SPDT 6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 6 GHz 50Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8038LP4CETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 60dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 100MHz, 6GHz | |
P1dB | 36dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.94000 | RM39.94 |
| 10 | RM34.67300 | RM346.73 |
| 25 | RM32.84000 | RM821.00 |
| 100 | RM30.32500 | RM3,032.50 |
| 250 | RM28.81848 | RM7,204.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM27.75526 | RM13,877.63 |
| 1,000 | RM26.75387 | RM26,753.87 |
| 1,500 | RM26.19564 | RM39,293.46 |
| Unit Price without VAT: | RM39.94000 |
|---|---|
| Unit Price with VAT: | RM43.93400 |













