RF Amplifier IC General Purpose 230MHz ~ 660MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC816LP4E

DigiKey Part Number
1127-1578-ND
Manufacturer
Manufacturer Product Number
HMC816LP4E
Description
IC AMP GPS 230MHZ-660MHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 230MHz ~ 660MHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
230MHz ~ 660MHz
P1dB
21dBm
Gain
22dB
Noise Figure
0.5dB
RF Type
General Purpose
Voltage - Supply
3V, 5V
Current - Supply
97mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types