


HMC820LP6CETR | |
|---|---|
DigiKey Part Number | 505-HMC820LP6CETR-ND - Tape & Reel (TR) 505-HMC820LP6CECT-ND - Cut Tape (CT) 505-HMC820LP6CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC820LP6CETR |
Description | IC PLL W/VCO FRACTIONAL-N 40-QFN |
Customer Reference | |
Detailed Description | IC 5.1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC820LP6CETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 5.1GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 5.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SMT (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.84000 | RM86.84 |
| 10 | RM69.51700 | RM695.17 |
| 25 | RM65.19120 | RM1,629.78 |
| 100 | RM60.43640 | RM6,043.64 |
| 250 | RM58.16984 | RM14,542.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.61000 | RM80.61 |
| Unit Price without VAT: | RM80.61000 |
|---|---|
| Unit Price with VAT: | RM88.67100 |

