
HMC8415LP6GETR | |
|---|---|
DigiKey Part Number | HMC8415LP6GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8415LP6GETR |
Description | IC AMP GPS 9GHZ-10.5GHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 9GHz ~ 10.5GHz 40-LFCSP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 9GHz ~ 10.5GHz | |
P1dB | 46dBm | |
Gain | 32.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 1A | |
Test Frequency | 9GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM3,034.18530 | RM303,418.53 |
| Unit Price without VAT: | RM3,034.18530 |
|---|---|
| Unit Price with VAT: | RM3,337.60383 |

