HMC847LC5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM3,820.89000
Datasheet
RF IC Multiplexer General Purpose 32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC847LC5

DigiKey Part Number
1127-1725-ND
Manufacturer
Manufacturer Product Number
HMC847LC5
Description
IC MUX 4:1 45GBPS 32QFN
Customer Reference
Detailed Description
RF IC Multiplexer General Purpose 32-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC847LC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Multiplexer
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types