HMC854LC5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM3,820.89000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM3,058.47772
Datasheet
Multiplexer 1 x 4:1 32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC854LC5TR

DigiKey Part Number
505-HMC854LC5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC854LC5TR
Description
IC MULTIPLEXER 1 X 4:1 32-CSMT
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 4:1 32-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC854LC5TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM3,150.56070RM315,056.07
Manufacturers Standard Package
Unit Price without VAT:RM3,150.56070
Unit Price with VAT:RM3,465.61677