
HMC904LC5TR | |
|---|---|
DigiKey Part Number | 505-HMC904LC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC904LC5TR |
Description | RF DEMOD IC 17GHZ-24GHZ 32SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 17GHz ~ 24GHz 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC904LC5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
LO Frequency | - | |
RF Frequency | 17GHz ~ 24GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | 3dB | |
Current - Supply | 160 mA | |
Voltage - Supply | 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM356.32490 | RM35,632.49 |
| Unit Price without VAT: | RM356.32490 |
|---|---|
| Unit Price with VAT: | RM391.95739 |


