RF Attenuators 15.5dB 100 MHz ~ 30 GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC941A-SX

DigiKey Part Number
505-HMC941A-SX-ND
Manufacturer
Manufacturer Product Number
HMC941A-SX
Description
RF ATTENUATOR 15.5DB DIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Attenuators 15.5dB 100 MHz ~ 30 GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
15.5dB
Frequency Range
100 MHz ~ 30 GHz
Power (Watts)
-
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
2RM1,734.29000RM3,468.58
4RM1,673.76250RM6,695.05
6RM1,640.01833RM9,840.11
10RM1,599.17500RM15,991.75
14RM1,573.26429RM22,025.70
20RM1,546.61750RM30,932.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,734.29000
Unit Price with VAT:RM1,907.71900