Telecommunications Switch IC 1 Channel 24-CSMT (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC955LC4B

DigiKey Part Number
505-HMC955LC4B-ND
Manufacturer
Manufacturer Product Number
HMC955LC4B
Description
IC DEMUX 1 X 1:2 24CQFN
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 24-CSMT (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC955LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Programmable Output
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CSMT (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in MYR
Strip
QuantityUnit PriceExt Price
2RM1,303.45000RM2,606.90
10RM1,248.38100RM12,483.81
25RM1,220.84520RM30,521.13
Unit Price without VAT:RM1,303.45000
Unit Price with VAT:RM1,433.79500