
HMC998A-SX | |
|---|---|
DigiKey Part Number | 505-HMC998A-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC998A-SX |
Description | IC RF AMP VSAT 0HZ-22GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 22GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 31.5dBm | |
Gain | 14dB | |
Noise Figure | 3dB | |
RF Type | VSAT | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 500mA | |
Test Frequency | 18GHz ~ 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM3,418.97500 | RM6,837.95 |
| 4 | RM3,304.47750 | RM13,217.91 |
| 6 | RM3,240.65000 | RM19,443.90 |
| 10 | RM3,163.43400 | RM31,634.34 |
| Unit Price without VAT: | RM3,418.97500 |
|---|---|
| Unit Price with VAT: | RM3,760.87250 |

