


LH0070-1H | |
|---|---|
DigiKey Part Number | LH0070-1HLT-ND |
Manufacturer | |
Manufacturer Product Number | LH0070-1H |
Description | IC VREF SERIES 0.1% TO39-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-39-3 |
Datasheet | Datasheet |
EDA/CAD Models | LH0070-1H Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Voltage - Input 11.4V ~ 40V |
Packaging Bulk | Current - Supply 5mA |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-39-3 |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.1% |

