LM385S8-1.2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 972
Unit Price: RM5.83000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM4.33000
Datasheet

Direct


Texas Instruments
In Stock: 228
Unit Price: RM23.84000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM10.49991
Datasheet

Upgrade


Texas Instruments
In Stock: 959
Unit Price: RM5.83000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,937
Unit Price: RM4.33000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: RM26.04733
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: RM19.45318
Datasheet

Similar


Texas Instruments
In Stock: 448
Unit Price: RM3.98000
Datasheet

Similar


Texas Instruments
In Stock: 1,182
Unit Price: RM3.98000
Datasheet

Similar


Texas Instruments
In Stock: 2,484
Unit Price: RM2.96000
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385S8-1.2

DigiKey Part Number
LM385S8-1.2-ND
Manufacturer
Manufacturer Product Number
LM385S8-1.2
Description
IC VREF SHUNT 1.235V 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
-2.43%, +2.02%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes