


LT1002ACN#PBF | |
|---|---|
DigiKey Part Number | LT1002ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1002ACN#PBF |
Description | IC OPAMP GP 2 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1002ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 600 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 1.53mA (x2 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.33000 | RM78.33 |
| 10 | RM62.51200 | RM625.12 |
| 25 | RM58.55640 | RM1,463.91 |
| 100 | RM54.21010 | RM5,421.01 |
| 250 | RM52.13816 | RM13,034.54 |
| 500 | RM50.88968 | RM25,444.84 |
| Unit Price without VAT: | RM78.33000 |
|---|---|
| Unit Price with VAT: | RM86.16300 |

