LT1019ACS8-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 135
Unit Price: RM70.92000
Datasheet
Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1019ACS8-2.5

DigiKey Part Number
LT1019ACS8-2.5-ND
Manufacturer
Manufacturer Product Number
LT1019ACS8-2.5
Description
IC VREF SERIES/SHUNT 2.5V 8SOIC
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1019ACS8-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series, Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Noise - 10Hz to 10kHz
2.5ppmrms
Voltage - Input
4V ~ 40V
Current - Supply
1.3mA
Current - Cathode
800 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types