



LT1019CN8-10#PBF | |
|---|---|
DigiKey Part Number | LT1019CN8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019CN8-10#PBF |
Description | IC VREF PRECISION 10V 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1019CN8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 11.5V ~ 40V | |
Current - Supply | 1.5mA | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.64000 | RM49.64 |
| 10 | RM39.04100 | RM390.41 |
| 50 | RM34.78860 | RM1,739.43 |
| 100 | RM33.47190 | RM3,347.19 |
| 250 | RM32.08168 | RM8,020.42 |
| 500 | RM31.24388 | RM15,621.94 |
| 1,000 | RM30.55431 | RM30,554.31 |
| Unit Price without VAT: | RM49.64000 |
|---|---|
| Unit Price with VAT: | RM54.60400 |

