Series, Shunt Voltage Reference IC Fixed 4.5V V ±0.2% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt Voltage Reference IC Fixed 4.5V V ±0.2% 10 mA 8-PDIP
8 PDIP
Introducing Power by Linear

LT1019CN8-4.5#PBF

DigiKey Part Number
LT1019CN8-4.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1019CN8-4.5#PBF
Description
IC VREF PRECISION 4.5V 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 4.5V V ±0.2% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1019CN8-4.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Noise - 10Hz to 10kHz
2.5ppmrms
Voltage - Input
6V ~ 40V
Current - Supply
1.5mA
Current - Cathode
800 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM49.64000RM49.64
10RM39.04100RM390.41
50RM34.78860RM1,739.43
100RM33.47190RM3,347.19
250RM32.08168RM8,020.42
500RM31.24388RM15,621.94
1,000RM30.55431RM30,554.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM49.64000
Unit Price with VAT:RM54.60400