- Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-7
7-DDPAK

LT1580CR-2.5#TRPBF

DigiKey Part Number
LT1580CR-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1580CR-2.5#TRPBF
Description
IC REG CONV PENTIUM 1OUT D2PAK-7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1580CR-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, Intel Pentium®
Voltage - Input
1.79V ~ 6V
Number of Outputs
1
Voltage - Output
2.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM43.01345RM32,260.09
Manufacturers Standard Package
Unit Price without VAT:RM43.01345
Unit Price with VAT:RM47.31480