


LT1077AIN8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1077AIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1077AIN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1077AIN8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 56µA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.12V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 230 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 7 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.88000 | RM54.88 |
| 10 | RM43.26100 | RM432.61 |
| 50 | RM38.60020 | RM1,930.01 |
| 100 | RM37.15700 | RM3,715.70 |
| 250 | RM35.63336 | RM8,908.34 |
| 500 | RM34.71526 | RM17,357.63 |
| 1,000 | RM33.95973 | RM33,959.73 |
| Unit Price without VAT: | RM54.88000 |
|---|---|
| Unit Price with VAT: | RM60.36800 |

