Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1720IMS8#PBF

DigiKey Part Number
LT1720IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1720IMS8#PBF
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1720IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM52.99000RM52.99
10RM41.74400RM417.44
50RM37.24240RM1,862.12
100RM35.84850RM3,584.85
250RM34.37728RM8,594.32
500RM33.49040RM16,745.20
1,000RM32.76051RM32,760.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM52.99000
Unit Price with VAT:RM58.28900