Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1555LEGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1555LEGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1555LEGN#TRPBF |
Description | IC XLTR VL BIDIR 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555LEGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.425 V ~ 4.4 V | |
Voltage - VCCB | 2.6 V ~ 6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.48972 | RM38,724.30 |
| Unit Price without VAT: | RM15.48972 |
|---|---|
| Unit Price with VAT: | RM17.03869 |








