Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1085CM-3.3#TR | |
|---|---|
DigiKey Part Number | LT1085CM-3.3#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1085CM-3.3#TR |
Description | IC REG LINEAR 3A DDPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CM-3.3#TR Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Part Status Discontinued at DigiKey | Supplier Device Package DDPAK-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1085CM-3.3#TRPBF | Analog Devices Inc. | 372 | LT1085CM-3.3#TRPBFCT-ND | RM48.70000 | Direct |
| LD1085D2M33R | STMicroelectronics | 6,546 | 497-3423-1-ND | RM7.80000 | Similar |
| LM1085IS-3.3/NOPB | Texas Instruments | 0 | LM1085IS-3.3/NOPB-ND | RM10.36000 | Similar |
| LM1085ISX-3.3/NOPB | Texas Instruments | 4,713 | LM1085ISX-3.3/NOPBCT-ND | RM8.63000 | Similar |
| LM1086CS-3.3/NOPB | Texas Instruments | 3,579 | LM1086CS-3.3/NOPB-ND | RM11.47000 | Similar |





