


LT1121IZ-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1121IZ-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121IZ-3.3#PBF |
Description | IC REG LINEAR 3.3V 150MA TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IZ-3.3#PBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Bag | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.40000 | RM26.40 |
| 10 | RM20.28300 | RM202.83 |
| 25 | RM18.76080 | RM469.02 |
| 100 | RM17.08420 | RM1,708.42 |
| 300 | RM16.14940 | RM4,844.82 |
| 500 | RM15.80382 | RM7,901.91 |
| 1,000 | RM15.40737 | RM15,407.37 |
| 2,500 | RM14.98904 | RM37,472.60 |
| Unit Price without VAT: | RM26.40000 |
|---|---|
| Unit Price with VAT: | RM29.04000 |

