


LT1124ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1124ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1124ACN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1124ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.98000 | RM45.98 |
| 10 | RM36.07100 | RM360.71 |
| 50 | RM32.09360 | RM1,604.68 |
| 100 | RM30.86240 | RM3,086.24 |
| 250 | RM29.56260 | RM7,390.65 |
| 500 | RM28.77942 | RM14,389.71 |
| 1,000 | RM28.13487 | RM28,134.87 |
| Unit Price without VAT: | RM45.98000 |
|---|---|
| Unit Price with VAT: | RM50.57800 |

