


LT1126ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1126ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1126ACN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1126ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 65 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.20000 | RM50.20 |
| 10 | RM39.49100 | RM394.91 |
| 50 | RM35.19760 | RM1,759.88 |
| 100 | RM33.86820 | RM3,386.82 |
| 250 | RM32.46448 | RM8,116.12 |
| 500 | RM31.61850 | RM15,809.25 |
| 1,000 | RM30.92226 | RM30,922.26 |
| Unit Price without VAT: | RM50.20000 |
|---|---|
| Unit Price with VAT: | RM55.22000 |

