LT1178S8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: RM2.48219
Datasheet

Similar


Texas Instruments
In Stock: 22,485
Unit Price: RM0.83000
Datasheet

Similar


Texas Instruments
In Stock: 1,040
Unit Price: RM1.14000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: RM1.02000
Datasheet

Similar


onsemi
In Stock: 10,108
Unit Price: RM1.65000
Datasheet

Similar


STMicroelectronics
In Stock: 2,330
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 15,456
Unit Price: RM1.65000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1178S8#TRPBF

DigiKey Part Number
LT1178S8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1178S8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1178S8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
85 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
120 µV
Current - Supply
17µA (x2 Channels)
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM24.66579RM61,664.48
Manufacturers Standard Package
Unit Price without VAT:RM24.66579
Unit Price with VAT:RM27.13237