Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
8 PDIP

LT1218CN8#PBF

DigiKey Part Number
LT1218CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1218CN8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1218CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
280 kHz
Current - Input Bias
30 nA
Voltage - Input Offset
85 µV
Current - Supply
425µA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM55.51000RM55.51
10RM43.79700RM437.97
50RM39.10760RM1,955.38
100RM37.65620RM3,765.62
250RM36.12348RM9,030.87
500RM35.19988RM17,599.94
1,000RM34.43982RM34,439.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM55.51000
Unit Price with VAT:RM61.06100