LT1227MJ8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 66
Unit Price: RM36.64000
Datasheet
Video Amp, 1 Current Feedback 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1227MJ8

DigiKey Part Number
LT1227MJ8-ND
Manufacturer
Manufacturer Product Number
LT1227MJ8
Description
IC AMP CURRENT FEEDBACK 8CERDIP
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1227MJ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
140 MHz
Slew Rate
1100V/µs
Current - Supply
10 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
4V ~ 30V, ±2V ~ 15V
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes