LT1281ACSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 379
Unit Price: RM41.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,030
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,469
Unit Price: RM24.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7,055
Unit Price: RM24.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 188
Unit Price: RM39.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,281
Unit Price: RM39.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 368
Unit Price: RM28.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,551
Unit Price: RM28.57000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 378
Unit Price: RM3.59000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,900
Unit Price: RM3.59000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,364
Unit Price: RM3.78000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 869
Unit Price: RM4.81000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,192
Unit Price: RM4.81000
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1281ACSW

DigiKey Part Number
LT1281ACSW-ND
Manufacturer
Manufacturer Product Number
LT1281ACSW
Description
IC DRVR/RCVR 5V RS232 DUAL16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1281ACSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types