


LT1316IS8#PBF | |
|---|---|
DigiKey Part Number | LT1316IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1316IS8#PBF |
Description | IC REG BST FLYBACK ADJ 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1316IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.78000 | RM40.78 |
| 10 | RM31.84700 | RM318.47 |
| 25 | RM29.61480 | RM740.37 |
| 100 | RM27.16280 | RM2,716.28 |
| 300 | RM25.79493 | RM7,738.48 |
| 500 | RM25.28928 | RM12,644.64 |
| 1,000 | RM24.70928 | RM24,709.28 |
| Unit Price without VAT: | RM40.78000 |
|---|---|
| Unit Price with VAT: | RM44.85800 |

