


LT1316IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1316IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1316IS8#TRPBF |
Description | IC REG BST FLYBACK ADJ 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1316IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM24.09720 | RM60,243.00 |
| Unit Price without VAT: | RM24.09720 |
|---|---|
| Unit Price with VAT: | RM26.50692 |

