Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3
Introducing Power by Linear

LT1460HCS3-5#TRMPBF

DigiKey Part Number
505-LT1460HCS3-5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1460HCS3-5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1460HCS3-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1460HCS3-5#TRMPBF
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460HCS3-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
40 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
5.9V ~ 20V
Current - Supply
240µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,303
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM38.26000RM38.26
10RM29.82200RM298.22
25RM27.71080RM692.77
100RM25.74040RM2,574.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM23.62094RM11,810.47
1,000RM23.07268RM23,072.68
1,500RM22.79810RM34,197.15
Manufacturers Standard Package
Unit Price without VAT:RM38.26000
Unit Price with VAT:RM42.08600