


LT1460KCS3-5#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1460KCS3-5#TRPBFTR-ND - Tape & Reel (TR) 161-LT1460KCS3-5#TRPBFCT-ND - Cut Tape (CT) 161-LT1460KCS3-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460KCS3-5#TRPBF |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460KCS3-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 40 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 5.9V ~ 20V | |
Current - Supply | 240µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 10 | RM14.27500 | RM142.75 |
| 25 | RM13.15320 | RM328.83 |
| 100 | RM11.91850 | RM1,191.85 |
| 250 | RM11.69472 | RM2,923.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.37419 | RM25,935.48 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |

