
LT1469ACDF#PBF | |
|---|---|
DigiKey Part Number | 161-LT1469ACDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1469ACDF#PBF |
Description | IC OPAMP GP 2 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1469ACDF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 4.1mA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 9 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.83000 | RM71.83 |
| 10 | RM57.15400 | RM571.54 |
| 91 | RM49.68560 | RM4,521.39 |
| 182 | RM48.14786 | RM8,762.91 |
| 273 | RM47.37784 | RM12,934.15 |
| 546 | RM46.24861 | RM25,251.74 |
| Unit Price without VAT: | RM71.83000 |
|---|---|
| Unit Price with VAT: | RM79.01300 |

