


LT1495IN8#PBF | |
|---|---|
DigiKey Part Number | LT1495IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1495IN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1495IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.001V/µs | |
Gain Bandwidth Product | 2.7 kHz | |
Current - Input Bias | 180 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.00000 | RM42.00 |
| 10 | RM32.82400 | RM328.24 |
| 50 | RM29.15360 | RM1,457.68 |
| 100 | RM28.01770 | RM2,801.77 |
| 250 | RM26.81848 | RM6,704.62 |
| 500 | RM26.09548 | RM13,047.74 |
| 1,000 | RM25.50047 | RM25,500.47 |
| Unit Price without VAT: | RM42.00000 |
|---|---|
| Unit Price with VAT: | RM46.20000 |

