LT1521CS8-3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM16.94578
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.56481
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM9.97000
Datasheet

Similar


Microchip Technology
In Stock: 27
Unit Price: RM5.48000
Datasheet

Similar


Microchip Technology
In Stock: 799
Unit Price: RM5.48000
Datasheet
Linear Voltage Regulator IC 1 Output 300mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 300mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521CS8-3#TR

DigiKey Part Number
LT1521CS8-3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1521CS8-3#TR
Description
IC REG LINEAR 300MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1521CS8-3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types