Parametric Equivalent
Similar
Similar
Similar
Similar



LT1521IS8-3#PBF | |
|---|---|
DigiKey Part Number | LT1521IS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1521IS8-3#PBF |
Description | IC REG LINEAR 3V 300MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1521IS8-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.75000 | RM34.75 |
| 10 | RM26.99700 | RM269.97 |
| 25 | RM25.06000 | RM626.50 |
| 100 | RM22.93040 | RM2,293.04 |
| 300 | RM21.74197 | RM6,522.59 |
| 500 | RM21.30264 | RM10,651.32 |
| 1,000 | RM20.79883 | RM20,798.83 |
| Unit Price without VAT: | RM34.75000 |
|---|---|
| Unit Price with VAT: | RM38.22500 |








